Reference Only

MKP386M522125JT4

Film Capacitors 2.2uF 1250volts 5% Drawing T4

Manufacturer:

Mfr Part:
MKP386M522125JT4

TTI Part:
MKP386M522125JT4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance2.2 uF
Voltage Rating DC1.25 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Lead Spacing28 mm (1.102 in)
Length44 mm (1.732 in)
Width30 mm (1.181 in)
ProductSnubber Film Capacitors
Voltage Rating AC550 VAC
Tolerance5 %
Number of Pins2 Pin
ESR4.5 mOhms
Height46 mm (1.811 in)
Lead StyleTab Terminal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesMKP386M
PackagingTray
Lead Diameter0.5 mm
Pitch Spacing22 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors AC and Pulse Capacitors, MKP Snubber Type

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 63 / Multiples: 63)
Quantity Unit PriceExt. Price
$21.11$1,329.93
$12.59$3,965.85
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.