Reference Only
MKP386M347250JT7
Film Capacitors .047uF 2500volts 5% Drawing T7
Datasheet
MKP386M347250JT7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 47 nF | |
| Voltage Rating DC | 2.5 kVDC | |
| Termination Style | Lug | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 32.3 mm (1.272 in) | |
| Length | 33.5 mm (1.319 in) | |
| Width | 22 mm (0.866 in) | |
| Product | Snubber Film Capacitors | |
| Voltage Rating AC | 800 VAC | |
| Tolerance | 5 % | |
| ESR | 20 mOhms | |
| Height | 30.5 mm (1.201 in) | |
| Series | MKP386M | |
| Packaging | Tray | |
| Lead Diameter | 0.8 mm | |
| Pitch Spacing | 22.7 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene Film Capacitors AC and Pulse Capacitors, MKP Snubber Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 55 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.81 | $704.55 | |
| $7.91 | $2,175.25 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.