Reference Only

MKP1848SE61590JP4F

Film Capacitors 15uF 900volt 5% 4 pin AEC-Q200 37.5mm LS

Manufacturer:

Mfr Part:
MKP1848SE61590JP4F

TTI Part:
MKP1848SE61590JP4F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance15 uF
Voltage Rating DC900 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
ProductGeneral Film Capacitors
Tolerance5 %
Number of Pins4 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP1848Se
QualificationAEC-Q200
PackagingBulk
Pitch Spacing37.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 49 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.60$372.40
$6.44$6,626.76
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.