Reference Only

MKP1848SE57012JY5C

Film Capacitors 7uF 1200volt 5% 5 pin AEC-Q200 37.5mm LS

Manufacturer:

Mfr Part:
MKP1848SE57012JY5C

TTI Part:
MKP1848SE57012JY5C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance7 uF
Voltage Rating DC1.2 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
ProductGeneral Film Capacitors
Tolerance5 %
Number of Pins5 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP1848Se
QualificationAEC-Q200
PackagingBulk
Pitch Spacing52.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.82$272.80
$5.66$2,943.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.