Reference Only

MKP1848C65090JY5L

Film Capacitors 50UF 900V 5%

Manufacturer:

Mfr Part:
MKP1848C65090JY5L

TTI Part:
MKP1848C65090JY5L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance50 uF
Voltage Rating DC900 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Length57.5 mm (2.264 in)
Width35 mm (1.378 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins4 Pin
ESR4.5 mOhms
Height50 mm (1.969 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesMKP18 C DC Link
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

5,560
On Order
5,560 expected 23-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 40)
Quantity Unit PriceExt. Price
$4.05$40,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes