Reference Only

MKP1848C56090JK2

Film Capacitors 6uF 900volt 5% 2pin 27.5mm

Manufacturer:

Mfr Part:
MKP1848C56090JK2

TTI Part:
MKP1848C56090JK2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance6 uF
Voltage Rating DC900 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width18 mm (0.709 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR11 mOhms
Height28 mm (1.102 in)
Package / Case32 mm x 18 mm
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesMKP1848C
PackagingBulk
Lead Diameter0.8 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors DC-Link Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.14$41.40
$3.45$276.00
$3.42$547.20
$3.38$811.20
$3.02$1,208.00
$2.97$2,376.00
$2.83$4,528.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.