Reference Only

MKP1848C52080JK2

Film Capacitors 2uF 5% 800V

Manufacturer:

Mfr Part:
MKP1848C52080JK2

TTI Part:
MKP1848C52080JK2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC800 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width9 mm (0.354 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR35 mOhms
Height19 mm (0.748 in)
Package / Case32 mm x 9 mm
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesMKP1848C
PackagingBulk
Lead Diameter0.8 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors DC-Link Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$1.82$291.20
$1.64$1,312.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.