Reference Only

MKP1848550704K2

Film Capacitors 5uF 700volt 5% 2pin 27.5mm LS

Manufacturer:

Mfr Part:
MKP1848550704K2

TTI Part:
MKP1848550704K2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance5 uF
Voltage Rating DC700 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length25 mm (0.984 in)
Width15 mm (0.591 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR14 mOhms
Height32 mm (1.26 in)
Package / Case32 mm x 15 mm
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP1848
PackagingBulk
Lead Diameter0.8 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCN3A991.a.2
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

530In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.13$6.39
$1.77$26.55
$1.53$76.50
$1.51$151.00
$1.49$372.50
$1.39$695.00
$1.35$1,350.00
$1.32$3,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.