Reference Only

MKP1845222204

Film Capacitors 2200PF 2000V 5%

Manufacturer:

Mfr Part:
MKP1845222204

TTI Part:
MKP1845222204

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance2.2 nF
Voltage Rating DC2 kVDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length29 mm (1.142 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC700 VAC
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKP1845
PackagingBulk
Diameter6.5 mm
Lead Diameter0.7 mm
Life300000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532250060
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.96$1,960.00
$1.64$8,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.