Reference Only

MKP1839110631

Film Capacitors 100PF 630V 1%

Manufacturer:

Mfr Part:
MKP1839110631

TTI Part:
MKP1839110631

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance100 pF
Voltage Rating DC630 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length11 mm (0.433 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC250 VAC
Tolerance1 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKP1839
PackagingBulk
Diameter6 mm
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAC and Pulse Metallized Polypropylene Film Capacitors MKP Axial Type

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$3.68$7,360.00
$3.29$19,740.00
Need more?

My Notes

Sign into see notes.