Reference Only

HVCC153Y6P471MCAX

Ceramic Disc Capacitors 15KVDC 470pF 20%

Manufacturer:

Mfr Part:
HVCC153Y6P471MCAX

TTI Part:
HVCC153Y6P471MCAX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance470 pF
Voltage Rating DC10 kVDC
Termination StyleRadial
DielectricY6P
Lead Spacing9.5 mm (0.374 in)
Diameter12 mm
ProductHigh Voltage Ceramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
SeriesHVCC
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Singlelayer Disc Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.52$3,040.00
Need more?

My Notes

Sign into see notes.