Reference Only

F1778510K2KCT0

Safety Capacitors 1uF 310V 10%

Manufacturer:

Mfr Part:
F1778510K2KCT0

TTI Part:
F1778510K2KCT0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance1 uF
Safety RatingX2
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Voltage Rating DC630 VDC
Length31.3 mm
Width11 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Height20.3 mm
SeriesF1778
PackagingTray
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSuppression AC Capacitor (MKP)

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.81$226.25
$1.78$445.00
$1.62$810.00
$1.48$1,480.00
$1.30$2,600.00
$1.28$6,400.00
$1.26$10,080.00
Need more?

My Notes

Sign into see notes.