Reference Only

F17734102000

Safety Capacitors 0.1uF 253V 20%

Manufacturer:

Mfr Part:
F17734102000

TTI Part:
F17734102000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance0.1 uF
Safety RatingX2
Voltage Rating AC253 VAC
Termination StyleAxial
Voltage Rating DC630 VDC
Length19 mm
ProductSafety Film Capacitors
DielectricPolyester
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesF1773
PackagingBulk
Diameter9.5 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAxial Leaded Metallized Polyester

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532250010
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.99$1,990.00
$1.15$3,450.00
Need more?

My Notes

Sign into see notes.