Reference Only

F17102221000

Safety Capacitors 2200pF 250V 20%

Manufacturer:

Mfr Part:
F17102221000

TTI Part:
F17102221000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance2.2 nF
Safety RatingY2
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC1 kVDC
Length17.8 mm
Width10.3 mm
ProductSafety Film Capacitors
DielectricPolyester
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Height5.3 mm
SeriesF1710
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Capacitors, Suppression Capacitors, Class Y2 (MKT)

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 750 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.415$311.25
$0.346$1,816.50
Need more?
Sign in to add projects and notes