Reference Only
TXR66SJ90-4024BI
Circular MIL Spec Strain Reliefs & Adapters TXR66SJ90-4024BI
Datasheet
TXR66SJ90-4024BI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| Shell Size | 40 | |
| Mating Style | Self Locking | |
| Shell Material | Stainless Steel | |
| Shell Style | Right Angle | |
| Packaging | Each | |
| Cable Diameter | 37.59 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Tinel Lock Adapter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,241.67 | $1,241.67 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes