Reference Only
TXR54AB00-2208AI
Circular MIL Spec Backshells TXR54AB00-2208AI
Datasheet
TXR54AB00-2208AI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-83723 I, II, III | |
| Product | Adapters | |
| Shell Style | Straight | |
| Shell Size | 22 | |
| Shell Material | Aluminum Alloy | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 2-1195419-5 TXR54AB00-2208AI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $182.50 | $182.50 | |
| $180.69 | $542.07 | |
| $178.90 | $894.50 | |
| $163.21 | $1,632.10 | |
| $146.41 | $7,320.50 | |
| $133.52 | $13,352.00 | |
| $129.16 | $32,290.00 | |
| $127.88 | $63,940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes