Reference Only
TXR54AB00-2014AI
Circular MIL Spec Backshells TXR54AB00-2014AI
Datasheet
TXR54AB00-2014AI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Shrink Boot Adapters | |
| Shell Size | 20 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 1196530-4 TXR54AB00-2014AI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.80 | $6,990.00 | |
| $138.42 | $13,842.00 | |
| $137.05 | $34,262.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes