Reference Only
TXR40AB90-2210AI
Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-2210AI
Datasheet
TXR40AB90-2210AI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 1-1197353-6 TXR40AB90-2210AI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $357.13 | $357.13 | |
| $303.62 | $3,036.20 | |
| $300.61 | $7,515.25 | |
| $297.64 | $14,882.00 | |
| $294.69 | $29,469.00 | |
| $291.77 | $72,942.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes