Reference Only
TXR40AB00-1606AI
Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1606AI
Datasheet
TXR40AB00-1606AI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 17 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Each | |
| Cable Diameter | 9.02 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Tinel Lock Adapter | |
| Part # Aliases | 9-1193584-9 TXR40AB00-1606AI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.61 | $109.61 | |
| $108.52 | $217.04 | |
| $107.45 | $322.35 | |
| $104.26 | $1,042.60 | |
| $102.18 | $2,554.50 | |
| $88.78 | $4,439.00 | |
| $87.90 | $8,790.00 | |
| $87.03 | $21,757.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.