Reference Only
TXR15AZ00-1010BI
Circular MIL Spec Backshells TINEL-LOCK BACKSHELL
Datasheet
TXR15AZ00-1010BI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015 | |
| Product | Adapters | |
| Shell Style | Straight | |
| Shell Size | 18 | |
| Shell Material | Aluminum Alloy | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | TXR15AZ00-1010BI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.52 | $7,526.00 | |
| $149.03 | $14,903.00 | |
| $147.56 | $36,890.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes