Reference Only
TXR15AB00-1008AI
Circular MIL Spec Strain Reliefs & Adapters TXR15AB00-1008AI
Datasheet
TXR15AB00-1008AI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-5015 | |
| Shell Size | 18 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Each | |
| Cable Diameter | 12.19 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Tinel Lock Adapter | |
| Part # Aliases | 2-1193621-4 TXR15AB00-1008AI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $263.20 | $263.20 | |
| $260.59 | $521.18 | |
| $258.01 | $774.03 | |
| $223.75 | $2,237.50 | |
| $209.76 | $5,244.00 | |
| $199.89 | $9,994.50 | |
| $197.91 | $19,791.00 | |
| $195.95 | $48,987.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes