
ST5M1237-008
Switch Hardware 102A981-3/42-8-CS5182
Datasheet
ST5M1237-008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Covers | |
| Type | Switch Cover | |
| Designed for | Toggle Switches | |
| Packaging | Each | |
| Color | Gray | |
| Height | 20.3 mm | |
| Illumination | Non-Illuminated | |
| Material | Polyolefin (PO) | |
| Mounting Style | Push On | |
| Outside Diameter | 10.7 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.59 | $26.59 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes