
R85049/140-01DU
Circular MIL Spec Tools, Hardware & Accessories R85049/140-01DU
Datasheet
R85049/140-01DU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 | |
| Product | Accessories | |
| Type | Adapter | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | R85049/140-01DU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
199In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.54 | $93.54 | |
| $77.95 | $3,897.50 | |
| $59.96 | $5,996.00 | |
| $43.72 | $8,744.00 | |
| $43.29 | $21,645.00 | |
| $42.45 | $42,450.00 | |
| $40.69 | $203,450.00 | |
| $39.81 | $398,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes