Reference Only
MS3109-12AC
Heat Shrink Cable Boots & End Caps 202D132-4-60/42-0-CS5077
Datasheet
MS3109-12AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 54.9 mm (2.161 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | 202D1 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1190888-3 202D132-4-60/42-0-CS5077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.33 | $41.33 | |
| $34.44 | $344.40 | |
| $26.49 | $3,311.25 | |
| $23.04 | $5,760.00 | |
| $22.82 | $11,410.00 | |
| $22.59 | $22,590.00 | |
| $22.37 | $111,850.00 | |
| $22.14 | $221,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes