
M85049/68-1A12C
Heat Shrink Cable Boots & End Caps 202D132460/420CS5503
Datasheet
M85049/68-1A12C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 54.9 mm (2.161 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
203In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.20 | $15.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes