Reference Only
M85049/128-7
Circular MIL Spec Tools, Hardware & Accessories R85049/128-7
Datasheet
M85049/128-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26482 | |
| Product | Accessories | |
| Type | Shield Band | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | M85049/128-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,169In Stock
5,000 expected on from 08-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.90 | $9.80 | |
| $4.08 | $40.80 | |
| $3.30 | $165.00 | |
| $3.26 | $326.00 | |
| $3.21 | $481.50 | |
| $3.14 | $785.00 | |
| $2.99 | $1,495.00 | |
| $2.81 | $2,810.00 |
Need more?
Sign in to add projects and notes