
M85049/128-5
Circular MIL Spec Tools, Hardware & Accessories R85049/128-5
Datasheet
M85049/128-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Screen Band | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.22 | $180.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes