Reference Only
M85049/128-3
Circular MIL Spec Tools, Hardware & Accessories R85049/128-3
Datasheet
M85049/128-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26482 | |
| Product | Accessories | |
| Type | Shield Band | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | M85049/128-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,630In Stock
6,433 expected on from 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.86 | $24.30 | |
| $4.31 | $43.10 | |
| $4.26 | $85.20 | |
| $3.93 | $196.50 | |
| $3.67 | $367.00 | |
| $3.62 | $724.00 | |
| $3.58 | $1,074.00 | |
| $3.53 | $17,650.00 |
Need more?
Sign in to add projects and notes