Reference Only

F87032-002

Heat Shrink Cable Boots & End Caps 8S23-75FR

Manufacturer:

Mfr Part:
8S23-75FR

TTI Part:
F87032-002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBreakout Boot
MaterialPolyvinylidene Fluoride (PVDF)
Length103 mm (4.055 in)
Number of Outlets1 in, 8 out
Family8S
FeaturesAdhesive pre-coating, 8 branches/legs
PackagingBulk
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases7-1201828-2 8S23-75FR

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

52In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$121.65$121.65
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes