Reference Only

F75659-000

Data Bus Components - Microcouplers D-500-L456-2-612-120

Manufacturer:

Mfr Part:
D-500-L456-2-612-120

TTI Part:
F75659-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Microcouplers
Type2 Stub
Cable Type24 AWG Single Optimized Shield
Mounting StyleIn-Line
Cable Length120 in
Coupling - BusSplice
Coupling - StubSplice
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingEach
Product TypeData Bus Microcouplers
SubcategoryData Bus Components
Part # Aliases9-1201929-1 D-500-L456-2-612-120

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$633.14$633.14
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.