Reference Only

F40675-000

Circular MIL Spec Strain Reliefs & Adapters TXR54SJ90-1608AI

Manufacturer:

Mfr Part:
TXR54SJ90-1608AI

TTI Part:
F40675-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-5015, MIL-DTL-83723 I, II, III
Shell Size16, 16S, 19
Mating StyleSelf Locking
Shell MaterialStainless Steel
Shell StyleRight Angle
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeTinel Lock Adapter
Part # AliasesTXR54SJ90-1608AI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$339.94$339.94
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.