Reference Only
EN3155-012M08AB
Circular MIL Spec Contacts DK-602-0156-N-2
Datasheet
EN3155-012M08AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8-1194109-2 DK-602-0156-N-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.14 | $531.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.