Reference Only

EM7087-000

Cable Mounting & Accessories P-CLAMP Size 21 THA-PDKG-21

Manufacturer:

Mfr Part:
THA-PDKG-21

TTI Part:
EM7087-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeClamp
Mounting StyleScrew
MaterialPolyetheretherketone (PEEK)
Maximum Bundle Diameter34.93 mm
Width12.7 mm
Height45.3 mm
PackagingBulk
ProductCable Clamps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.11$68.11
$67.43$337.15
$66.75$667.50
$66.08$1,652.00
$65.42$3,271.00
$64.76$6,476.00
$64.11$19,233.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.