Reference Only
EM7086-000
Cable Mounting & Accessories P-CLAMP Size 19 THA-PDKG-19
Datasheet
THA-PDKG-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Polyetheretherketone (PEEK) | |
| Maximum Bundle Diameter | 31.75 mm | |
| Width | 12.7 mm | |
| Height | 41.7 mm | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.32 | $73.32 | |
| $72.60 | $145.20 | |
| $64.45 | $322.25 | |
| $60.39 | $603.90 | |
| $59.80 | $1,495.00 | |
| $59.20 | $2,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes