Reference Only

EM7085-000

Cable Mounting & Accessories P-CLAMP Size 17 THA-PDKG-17

Manufacturer:

Mfr Part:
THA-PDKG-17

TTI Part:
EM7085-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeClamp
Mounting StyleScrew
MaterialPolyetheretherketone (PEEK)
Maximum Bundle Diameter28.58 mm
Width12.7 mm
Height38.1 mm
PackagingBulk
ProductCable Clamps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$55.19$5,519.00
$54.65$21,860.00
$54.11$54,110.00
$53.57$107,140.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.