Reference Only

EM7084-000

Cable Mounting & Accessories P-CLAMP Size 15 THA-PDKG-15

Manufacturer:

Mfr Part:
THA-PDKG-15

TTI Part:
EM7084-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeClamp
Mounting StyleScrew
MaterialPolyetheretherketone (PEEK)
Maximum Bundle Diameter25.4 mm
Width12.7 mm
Height34.5 mm
PackagingBulk
ProductCable Clamps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

80
On Order
80 expected 06-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$45.36$4,536.00
$44.90$17,960.00
$44.45$44,450.00
$44.00$88,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes