Reference Only
EM7080-000
Cable Mounting & Accessories P-CLAMP Size 7 THA-PDKG-07
Datasheet
THA-PDKG-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Mounting & Accessories | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Polyetheretherketone (PEEK) | |
| Maximum Bundle Diameter | 12.7 mm | |
| Width | 12.7 mm | |
| Height | 20.1 mm | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.69 | $7,338.00 | |
| $35.14 | $14,056.00 | |
| $33.94 | $33,940.00 | |
| $33.60 | $67,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.