Reference Only

EM6348-000

Circular MIL Spec Tools, Hardware & Accessories R85049/93-16

Manufacturer:

Mfr Part:
M85049/93-16

TTI Part:
EM6348-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-5015
ProductAccessories
TypeSupport Ring
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Part # AliasesM85049/93-16

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

699In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.53$5.53
$5.47$27.35
$5.28$52.80
$5.13$128.25
$5.02$251.00
$4.92$492.00
$4.66$1,165.00
$4.50$2,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.