Reference Only
EM6344-000
Circular MIL Spec Tools, Hardware & Accessories R85049/93-10
Datasheet
M85049/93-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Support Ring | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | M85049/93-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
270In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.89 | $13.89 | |
| $11.57 | $34.71 | |
| $11.34 | $113.40 | |
| $9.92 | $248.00 | |
| $8.73 | $873.00 | |
| $6.96 | $1,698.24 | |
| $6.82 | $2,496.12 | |
| $6.69 | $4,080.90 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.