Reference Only
EM6343-000
Circular MIL Spec Tools, Hardware & Accessories R85049/93-08
Datasheet
M85049/93-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Support Ring | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | M85049/93-08 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.01 | $5.01 | |
| $4.96 | $19.84 | |
| $4.91 | $49.10 | |
| $4.86 | $72.90 | |
| $3.82 | $955.00 | |
| $3.71 | $1,855.00 | |
| $3.57 | $3,570.00 | |
| $3.47 | $8,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes