Reference Only

EM6341-000

Circular MIL Spec Tools, Hardware & Accessories R85049/93-04

Manufacturer:

Mfr Part:
M85049/93-04

TTI Part:
EM6341-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-5015
ProductAccessories
TypeSupport Ring
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Part # AliasesM85049/93-04

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

230 expected 24-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.82$24.10
$4.52$45.20
$4.40$110.00
$4.27$213.50
$4.06$406.00
$3.81$952.50
$3.63$1,815.00
$3.59$2,692.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.