Reference Only
EK7282-000
Heat Shrink Cable Boots & End Caps EMI Shielded Molded
Datasheet
202S152-25C-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Elastomer | |
| Length | 85 mm (3.346 in) | |
| Features | EMI Shielded Molded Parts | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 202S152-25C-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $140.21 | $140.21 | |
| $131.20 | $1,049.60 | |
| $129.89 | $4,026.59 | |
| $101.79 | $10,179.00 | |
| $100.77 | $50,385.00 | |
| $99.76 | $99,760.00 | |
| $98.76 | $493,800.00 | |
| $97.77 | $977,700.00 |
Need more?
Sign in to add projects and notes