
EK7277-000
Heat Shrink Cable Boots & End Caps 202S142-25C-0
Datasheet
202S142-25C-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Length | 72 mm (2.835 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 202S142-25C-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $160.52 | $160.52 | |
| $150.68 | $8,739.44 | |
| $142.37 | $14,237.00 | |
| $140.96 | $35,240.00 | |
| $139.00 | $69,500.00 | |
| $134.10 | $134,100.00 | |
| $132.77 | $663,850.00 | |
| $130.76 | $1,307,600.00 |
Need more?
My Notes
Sign into see notes.