202S132-25C-0 TE Connectivity

EK7273-000

Heat Shrink Cable Boots & End Caps 202S132-25C-0

Manufacturer:

Mfr Part:
202S132-25C-0

TTI Part:
EK7273-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot
MaterialSilicone Elastomer
Length60 mm (2.362 in)
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases202S132-25C-0

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$140.65$140.65
$139.24$696.20
$124.54$1,245.40
$123.30$2,342.70
$122.07$4,516.59
$116.46$8,618.04
$115.30$57,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.