
EK7267-000
Heat Shrink Cable Boots & End Caps 202S121-25C-0
Datasheet
202S121-25C-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Silicone Elastomer | |
| Length | 45 mm (1.772 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 202S121-25C-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
102In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.75 | $126.75 | |
| $123.96 | $1,983.36 | |
| $113.46 | $5,899.92 | |
| $81.04 | $8,104.00 | |
| $78.92 | $39,460.00 | |
| $78.14 | $78,140.00 | |
| $69.19 | $345,950.00 | |
| $68.51 | $685,100.00 |
Need more?
Sign in to add projects and notes