R85049/140-01DU TE Connectivity

EG3253-000

Circular MIL Spec Tools, Hardware & Accessories R85049/140-01DU

Manufacturer:

Mfr Part:
R85049/140-01DU

TTI Part:
EG3253-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999
ProductAccessories
TypeAdapter
PackagingBulk
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Part # AliasesR85049/140-01DU

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

199In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.60$52.60
$43.66$8,732.00
$43.23$21,615.00
$42.80$42,800.00
$42.23$211,150.00
$41.06$410,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.