Reference Only
EB9456-000
Circular MIL Spec Backshells TXR40AZ00-0804AI
Datasheet
TXR40AZ00-0804AI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Tinel-Lock Backshells | |
| Shell Style | Straight | |
| Shell Size | 9 | |
| Shell Plating | Zinc Nickel | |
| Shell Material | Aluminum | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | TXR40AZ00-0804AI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.90 | $3,795.00 | |
| $62.09 | $6,209.00 | |
| $61.48 | $15,370.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.