Reference Only

E57794-000

Heat Shrink Cable Boots & End Caps 202G621-780-0

Manufacturer:

Mfr Part:
202G621-780-0

TTI Part:
E57794-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases202G621-780-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.49$72.49
$61.44$614.40
$59.61$1,490.25
$59.01$2,950.50
$54.73$5,473.00
$54.18$10,836.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes