Reference Only

E10434-001

Heat Shrink Cable Boots & End Caps D50-100FR

Manufacturer:

Mfr Part:
D50-100FR

TTI Part:
E10434-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBreakout Boot
MaterialPolyolefin (PO)
Number of Outlets1 in, 2 out
FeaturesGood water blocking pre-coat adhesive
PackagingBulk
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases6-1201681-6 D50-100FR

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.97$76.97
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.