Reference Only

D23418-000

Data Bus Components - Microcouplers D-500-L456-3-613-240

Manufacturer:

Mfr Part:
D-500-L456-3-613-240

TTI Part:
D23418-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Microcouplers
Type3 Stub
Cable Type24 AWG Double Optimized Shield
Mounting StyleIn-Line
Cable Length240 in
Coupling - BusSplice
Coupling - StubSplice
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingEach
Product TypeData Bus Microcouplers
SubcategoryData Bus Components
Part # Aliases2-1201248-3 D-500-L456-3-613-240

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,109.14$15,527.96
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
13 available now at ttieurope.com

My Notes

Sign into see notes.